Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB4110-GF-A
Order Code3588200
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
10,800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1200+ | Kč16.779 |
3600+ | Kč14.672 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
Kč20,134.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4110-GF-A
Order Code3588200
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingSurface Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4110-GF-A is a USB Type C receptacle for USB2.0 with SMT type, PCB top mount.
- Black high temperature plastic insulator
- Copper alloy contact
- Stainless steel shell
- Gold flash over 50"µ min nickel
- 48VDC voltage rating
- 240W power rating
- 100VAC, 1min dielectric withstand voltage, 100Mohm min insulation resistance
- 20,000 mating cycles
- Operating temperature range from -40°C to 85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072