Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoUSB4115-03-C
Order Code3648644
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
1,213 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.090 |
11+ | Kč17.456 |
33+ | Kč16.904 |
90+ | Kč16.352 |
225+ | Kč14.296 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč28.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4115-03-C
Order Code3648644
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4115-03-C is a USB 3.2 Gen 2 connector type C receptacle (socket) with 24 contacts for surface mount, vertical top mount.
- 9.25mm height
- Voltage rating is 48VDC, power rating is 240W
- Current rating of 5A collectively for Vbus pins
- Copper alloy contact material, LCP insulator, stainless steel plate and shell
- Gold contact plating
- 200000 cycles durability
- Contact resistance of 40mohm maximum initial
- Dielectric withstand voltage of 100VAC, insulation resistance of 100Mohm
- Operating temperature range from -25°C to +85°C
- IEC62680-1-3:2022 compliant
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 3.2
No. of Positions
24Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268