Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoCL-30
Order Code1653467
Product RangeCL
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.189 |
10+ | Kč37.871 |
100+ | Kč31.099 |
500+ | Kč29.344 |
1000+ | Kč27.086 |
2000+ | Kč24.879 |
Price for:Each
Minimum: 1
Multiple: 1
Kč59.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGE SENSING / THERMOMETRICS
Manufacturer Part NoCL-30
Order Code1653467
Product RangeCL
Technical Datasheet
Product RangeCL
Disc Size19.56mm
Resistance (25°C)2.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C8A
Product Overview
The CL-30 is a 2-pin NTC Disc Thermistor with uninsulated lead-wires. This CL series solid state device for inrush current suppression/limiting. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. It limits surge current by functioning as a power resistor which drops from a high cold resistance to a low hot resistance when heated by the current flowing through it. Suitable for PCB mounting.
- Excellent mechanical strength
Applications
Safety
Technical Specifications
Product Range
CL
Resistance (25°C)
2.5ohm
Maximum Energy Rating at 25°C
-
Disc Size
19.56mm
Approvals
UL
Maximum Steady State Current at 25°C
8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083