Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,256.578 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč4,256.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No1692283
Order Code4341010
Technical Datasheet
Plier TypeInternal & External
No. of Circlip Pliers4 Pliers
Kit Contents8000A2, 8000A21, 8000J2, 8000J21 Circlip Pliers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1692283 is a set of 4 pieces circlip pliers.
- Practical set composition, particularly suitable for hard-to-reach areas
- For internal and external retaining rings, with straight and 90° angled tips
- In GEDORE L-BOXX® Mini, including divider set
- 155mm total length, 260mm total width, 63mm total height
Contents
Set of circlip plier, 8000, A 2, 21,8000, J 2, 21.
Technical Specifications
Plier Type
Internal & External
Kit Contents
8000A2, 8000A21, 8000J2, 8000J21 Circlip Pliers
SVHC
No SVHC (21-Jan-2025)
No. of Circlip Pliers
4 Pliers
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate