Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč694.214 |
Price for:Each
Minimum: 1
Multiple: 1
Kč694.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No2647524
Order Code4340989
Technical Datasheet
AF Size - Metric4.99mm
AF Size - Imperial-
Hex Key TypeT Handle
Long Arm Length150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2647524 is a hexagon socket key with 2C-T-handle for recessed TX head screws.
- With ball end, working angle approximately 25°
- With hanging hole
- Chrome vanadium steel material, blade chrome-plated, tips phosphated
- 177mm total length, 150mm blade length
- T27 tip size TX (recess), 4.99mm tip size TX (recess)
- 2C handle design
- For screws of size M4,5 - M6
- 20mm blade length short
Technical Specifications
AF Size - Metric
4.99mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
-
Long Arm Length
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate