Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No4550-10
Order Code4726741
Also Known AsGTIN UPC EAN: 4002805455012 7601530
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,828.782 |
3+ | Kč6,692.096 |
5+ | Kč6,555.661 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,828.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No4550-10
Order Code4726741
Also Known AsGTIN UPC EAN: 4002805455012 7601530
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb15ft-lb to 75ft-lb
Torque Range N-m20N-m to 100N-m
Drive Size - Metric12.7mm
Drive Size - Imperial0.5"
Overall Length395mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4550-10 is a Torque Wrench used in controlled screw tightening in the most widely used range of 10 to 100Nm and also suitable for use in all areas of industrial manufacturing. It offers 1/2-inch interchangeable mushroom head-square drive with ball-locking mechanism as per DIN 3120-A 6.3, A 10 or A 12.5 and ISO 1174. It has robust silk-matt chrome-plated steel tube construction with chrome-plated ratchet head and glass-fibre-reinforced plastic parts.
- Adjustable torque wrench with a square drive and an integrated ratchet-head function
- For controlled bi-directional tightening
- In accordance with DIN EN ISO 6789, traceable to national norms
- Lever-breaking mechanism with a castor guarantee tactile impulse and audible actuation signals
- Double scale Nm and lbf-ft below a window with a magnifying glass effect
- Ergonomically shaped convenient black plastic handgrip
- Indentation in the middle of the handgrip as a calibration aid
- ±3% Tolerance of the scale set torque actuation accuracy
Contents
Torque wrench, Test certificate as per DIN EN ISO 6789, Operating instructions and Transparent plastic box with a practical suspension mounting.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
20N-m to 100N-m
Drive Size - Imperial
0.5"
Product Range
-
Torque Range ft-lb
15ft-lb to 75ft-lb
Drive Size - Metric
12.7mm
Overall Length
395mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16