Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No6 5,5X7
Order Code9791540
Also Known AsGTIN UPC EAN: 4010886606377 6063750
Technical Datasheet
4 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč238.762 |
5+ | Kč233.996 |
10+ | Kč229.231 |
Price for:Each
Minimum: 1
Multiple: 1
Kč238.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No6 5,5X7
Order Code9791540
Also Known AsGTIN UPC EAN: 4010886606377 6063750
Technical Datasheet
AF Size - Metric5.5mm
AF Size - Imperial-
Length122mm
Whitworth Size-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6 5,5X7 is a 6mm Double Open-ended Spanner made of GEDORE vanadium steel 31CrV3 with heads finely polished, chrome-plated finish.
- Slim pattern and oval shaft
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
5.5mm
Length
122mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02