Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part No6 7X8
Order Code9791566
Also Known AsGTIN UPC EAN: 4010886606407 6064050
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč220.704 |
3+ | Kč211.424 |
5+ | Kč207.161 |
Price for:Each
Minimum: 1
Multiple: 1
Kč220.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No6 7X8
Order Code9791566
Also Known AsGTIN UPC EAN: 4010886606407 6064050
Technical Datasheet
AF Size - Metric7mm
AF Size - Imperial-
Length140mm
Whitworth Size-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6 7X8 is an oval shaft double Open Ended Spanner made of vanadium steel 31CrV3 with chrome-plated smooth finish.
- Slim pattern
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
7mm
Length
140mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907