Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGEDORE
Manufacturer Part NoRZB 1-11
Order Code1369607
Technical Datasheet
Plier TypeInternal & External
Plier StyleCirclip
Jaw Opening Max60mm
No. of Circlip Pliers4 Pliers
Kit Contents8000A2, 8000A21, 8000J2, 8000J21 Circlip Pliers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plier Type
Internal & External
Jaw Opening Max
60mm
Kit Contents
8000A2, 8000A21, 8000J2, 8000J21 Circlip Pliers
SVHC
No SVHC (21-Jan-2025)
Plier Style
Circlip
No. of Circlip Pliers
4 Pliers
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8