Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoTSN 10/90
Order Code2924870
Also Known As011401
Technical Datasheet
10 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,750.974 |
3+ | Kč7,595.980 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,750.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoTSN 10/90
Order Code2924870
Also Known As011401
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb20in-lb to 90in-lb
Torque Range N-m2N-m to 10N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length185mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
2N-m to 10N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
20in-lb to 90in-lb
Drive Size - Metric
6.35mm
Overall Length
185mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19