Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,512.793 |
5+ | Kč12,907.422 |
10+ | Kč11,366.507 |
25+ | Kč10,467.389 |
50+ | Kč9,375.656 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,512.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No26838
Order Code6980946
Technical Datasheet
Sensor TypeFlow Switch
Accuracy10%
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Female
Pipe Size-
Operating Temperature Min-29°C
Operating Temperature Max93.3°C
Product Range-
Pressure Max27.6bar
Port Size25.4mm
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flow Switch
Media Type
Liquid
Process Connection Type
NPT Female
Operating Temperature Min
-29°C
Product Range
-
Port Size
25.4mm
Supply Voltage DC Min
-
Accuracy
10%
Process Connection Size
1"
Pipe Size
-
Operating Temperature Max
93.3°C
Pressure Max
27.6bar
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate