Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,862.761 |
5+ | Kč3,942.827 |
10+ | Kč3,464.050 |
25+ | Kč2,775.604 |
50+ | Kč2,361.282 |
100+ | Kč2,117.504 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč4,862.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-422
Order Code1699502
Technical Datasheet
Slide TypeNon Pivot
Length22"
Extended Length45"
Bearing StyleSolid
Carrying Capacity85lb
Product Range-
Product RangeC-300 Series
Technical Specifications
Slide Type
Non Pivot
Extended Length
45"
Carrying Capacity
85lb
Product Range
C-300 Series
Length
22"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Alternatives for C-300-S-422
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268