Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,756.942 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,756.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGA01PNS150-201
Order Code2989873
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If-
Reverse Voltage-
Diode Case StyleDO-201
No. of Pins2 Pin
Diode Capacitance22pF
Forward Current1A
Operating Temperature Max175°C
Forward Voltage6.4V
Power Dissipation-
Diode MountingThrough Hole
Product Range-
Technical Specifications
Diode Configuration
Single
Reverse Voltage
-
No. of Pins
2 Pin
Forward Current
1A
Forward Voltage
6.4V
Diode Mounting
Through Hole
MSL
MSL 1 - Unlimited
Resistance @ If
-
Diode Case Style
DO-201
Diode Capacitance
22pF
Operating Temperature Max
175°C
Power Dissipation
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262