Print Page
180-12-W
Product Range:180 Series

Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No180-12-W
Order Code2819426
Product Range180 Series
Technical Datasheet
30 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.419 |
100+ | Kč121.638 |
500+ | Kč112.860 |
1000+ | Kč104.333 |
Price for:Each
Minimum: 1
Multiple: 1
Kč131.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEORGE RISK INDUSTRIES
Manufacturer Part No180-12-W
Order Code2819426
Product Range180 Series
Technical Datasheet
Product Range180 Series
Contact Configuration1NO
Switch MountingPress Fit
Contact Current Max400mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min-
Operate AT Max-
Technical Specifications
Product Range
180 Series
Switch Mounting
Press Fit
Switching Voltage Max
200VDC
Contact Resistance Max
0.15ohm
Operate AT Max
-
Contact Configuration
1NO
Contact Current Max
400mA
Switching Power Max
10W
Operate AT Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144