Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16,224.252 |
5+ | Kč15,899.717 |
Product Information
Product Overview
The WAVE LED ESD 3.5 DIOPTER is an ESDsafe Industrial LED Magnifier with 3D feature. It is especially made for the electronics industry where electrostatic discharges can prove fatal for electronic components. It is designed to drain away static charges as they occur in a controlled manner. It offers shadow-free magnification with light coming from both sides, as well as three-dimensional magnification with light coming from the left or right. The 3D feature is especially welcome when working with circuit boards and similar delicate objects. The flexibility of the joint between lamp head and arm makes exact positioning easy.
- Spring balanced arm
- Standard with table clamp
- Equipped with two 6W LED modules
- LED has an incredibly long life span
- 50000hrs LED life
Applications
Industrial, Lighting, LED Lighting
Technical Specifications
Bench/Desktop
-
-
No SVHC (17-Jan-2023)
1050mm
3.5 Dioptre
EU, UK
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate