Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,744.852 |
3+ | Kč17,389.970 |
6+ | Kč17,035.088 |
Product Information
Product Overview
Wave LED ESD UV 3.5 Diopter is especially made for the electronics industry where electrostatic discharges can prove fatal for electronic components. It is designed to drain away static charges as they occur in a controlled manner. The UV versions are primarily designed for the inspection of conformal coatings. The 365nm UV-A light sources are also ideal for the inspection of welds, solder joints and other areas of stress contamination.Wave LED ESD offers shadow-free magnification with light coming from both sides, as well as three-dimensional magnification with light coming from the left or right. The 3D-feature is especially welcome when working with circuit boards and similar delicate objects. Colour: Black
Technical Specifications
Bench/Desktop
Industrial Applications
-
No SVHC (17-Jan-2023)
1050mm
3.5 Dioptre
EU, UK
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate