Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18,759.840 |
3+ | Kč18,384.643 |
6+ | Kč18,009.446 |
Product Information
Product Overview
Wave LED ESD UV 5 Diopter is especially made for the electronics industry where electrostatic discharges can prove fatal for electronic components. It is designed to drain away static charges as they occur in a controlled manner. The UV versions are primarily designed for the inspection of conformal coatings. The 365nm UV-A light sources are also ideal for the inspection of welds, solder joints and other areas of stress contamination.Wave LED ESD offers shadow-free magnification with light coming from both sides, as well as three-dimensional magnification with light coming from the left or right. The 3D-feature is especially welcome when working with circuit boards and similar delicate objects. Colour: Black
Technical Specifications
Bench/Desktop
Industrial Applications
-
No SVHC (17-Jan-2023)
105cm
5 Dioptre
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate