Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerGLASSGUARD
Manufacturer Part No3035/S
Order Code4105230
Technical Datasheet
Lamp Base Type-
Bulb Size-
Input Power-
Tube Length-
Luminous Flux-
Color Temperature Typ-
Light Colour-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Base Type
-
Input Power
-
Luminous Flux
-
Light Colour
-
SVHC
No SVHC (17-Dec-2015)
Bulb Size
-
Tube Length
-
Color Temperature Typ
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4