Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMWDL-25P-6E5-18B
Order Code2759414
Product RangeMWDL Series
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,801.886 |
5+ | Kč6,329.690 |
10+ | Kč6,203.036 |
25+ | Kč6,076.382 |
50+ | Kč5,949.979 |
100+ | Kč5,823.325 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,801.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDL-25P-6E5-18B
Order Code2759414
Product RangeMWDL Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
Connector Type AMicro-D Plug, 25 Way
Connector Type BFree End
No. of Positions25Ways
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColourMulti-coloured
Product RangeMWDL Series
SVHCTo Be Advised
Product Overview
The MWDL-25P-6E5-18.0B from Glenair is a Micro-D MWDL series low profile plastic shell connector with 25 contacts. This MWDL connector is supplied with stranded mil spec hook-up wire. Compatible with #26AWG wire (colour-coded stripes per MIL-STD-681) with 18inch length. Contacts are crimped to wire and potted with epoxy.
- Glass-filled high temperature thermoplastic connector body
- Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
- Beryllium copper pin contacts with gold over nickel plating
- Current rating is 3A, DWV is 600VAC sea level
- Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
- Operating temperature range from -55°C to +150°C
- Through hole mounting hardware
Applications
Industrial
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Connector Type B
Free End
Cable Length - Imperial
18"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type A
Micro-D Plug, 25 Way
No. of Positions
25Ways
Cable Length - Metric
457mm
Product Range
MWDL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019