Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,344.669 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,344.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoLCR-58
Order Code2887098
Technical Datasheet
LCR TypeSMD Component Testing Tweezer
Test Frequency Max10kHz
Inductance Measure Max200H
Capacitance Measure Max6000µF
Resistance Measure Max20Mohm
Product Range-
Technical Specifications
LCR Type
SMD Component Testing Tweezer
Inductance Measure Max
200H
Resistance Measure Max
20Mohm
Test Frequency Max
10kHz
Capacitance Measure Max
6000µF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141523