Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč26,183.520 |
| 3+ | Kč25,656.840 |
| 5+ | Kč25,130.160 |
Product Information
Product Overview
PB-503A is a robust circuit design trainer suitable for all levels of electronics instruction and design. It allows students to acquire valuable hands-on lab experience by employing necessary breadboarding techniques, which provide a solid foundation in circuit experimentation, analysing and troubleshooting. It can be used to construct basic series and parallel circuits up to most complicated multi-stage microcomputer circuits, incorporating the latest in industrial technology. Experienced designers will also find the PB-503A an invaluable, capable and reliable instrument, suitable for most advanced and demanding design applications. Global specialties trainers provide the most complete platform required to enable engineers and technicians to train for careers in the rapidly growing field of electronics technology. Applicable for use with opto-device circuits, clocks, multivibrators, oscillator circuits, timers, function generator circuits, logic circuits, gates, counters, ADC and DAC.
- Input power source, AC line switchable between: 110 -120VAC at 60Hz and 210 - 230VAC at 50Hz
- Ideal for analogue, digital and microprocessor circuits
- Includes built-in digital function generator with continuously variable waveforms
- Triple output power supply for a variety of DC voltage levels
- Two digital pulsers for logic test circuits
- High & low buffered logic indicators
- 8 channel logic monitor and audio experimentation speaker
- Removable breadboard plate allows the flexibility of building circuits away from the lab
- 3-year warranty
- Dimension (H x W x D) is 6.5 x 12.75 x 10in (16.5 x 32.4 x 25.4cm)
Technical Specifications
Workstation, Analogue / Digital Design
-
406.4mm
No SVHC (15-Jan-2018)
-
165.1mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate