Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044721..
Order Code4266090
Product RangeGorilla - Waterproof Patch & Seal Tape
Also Known AsGTIN UPC EAN: 5704947006235
91 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč411.061 |
Price for:Each
Minimum: 1
Multiple: 1
Kč411.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044721..
Order Code4266090
Product RangeGorilla - Waterproof Patch & Seal Tape
Also Known AsGTIN UPC EAN: 5704947006235
Adhesive TypeExtra Strong Adhesive
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial9.8ft
Roll Length - Metric3m
Tape Width - Imperial3.93"
Tape Width - Metric100mm
Product RangeGorilla - Waterproof Patch & Seal Tape
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gorilla Waterproof Patch & Seal Tape is a flexible tape which forms a permanent waterproof, airtight barrier (Reduced if porous material). This extra-strong adhesive tape can patch holes, cracks, gaps and tears, with a rubberised backing which can be flexed and stretched to fit your surface. Great for: roofing, gutters, caravans, conservatories, windows, paddling pools and much more!
- Perfect for instantly repairing emergency leaks
- Works in extreme temperatures - Wet, dry, hot or cold – it doesn’t matter
- 100% Waterproof - Perfect for patching holes, cracks, gaps and tears
- UV Resistant - Won’t be affected by direct sunlight
- Flex and Stretch - Mould and shape to fit uneven surfaces
- Indoor/Outdoor - Works just as well inside as in all weathers
- Permanent Bond - Fix and forget for ultimate peace of mind
- Airtight & Watertight - Seal with confidence. Even underwater
Notes
Note: Not Recommended for Leaks in Water Systems Under Pressure
Technical Specifications
Adhesive Type
Extra Strong Adhesive
Total Tape Thickness
-
Roll Length - Metric
3m
Tape Width - Metric
100mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
Black
Roll Length - Imperial
9.8ft
Tape Width - Imperial
3.93"
Product Range
Gorilla - Waterproof Patch & Seal Tape
Technical Docs (1)
Alternatives for 3044721..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427