Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,163.912 |
5+ | Kč5,952.989 |
10+ | Kč5,663.064 |
25+ | Kč5,372.136 |
50+ | Kč4,620.488 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,163.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R2-F3R3
Order Code2843410
No. of Ports1 Port
Interface Configuration120V Single Receptacle, 3A Circuit Breaker, RJ45 Jack to RJ45 Jack
Housing MaterialAluminum
NEMA RatingNEMA 4, 12
ProtocolCat 5e Ethernet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ports
1 Port
Housing Material
Aluminum
Protocol
Cat 5e Ethernet
SVHC
No SVHC (21-Jan-2025)
Interface Configuration
120V Single Receptacle, 3A Circuit Breaker, RJ45 Jack to RJ45 Jack
NEMA Rating
NEMA 4, 12
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35154