Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R2-K3RF3-M2
Order Code4336888
Product RangeGracePort Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,371.704 |
5+ | Kč8,085.792 |
10+ | Kč7,691.534 |
25+ | Kč7,296.524 |
50+ | Kč6,275.768 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,371.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R2-K3RF3-M2
Order Code4336888
Product RangeGracePort Series
Technical Datasheet
No. of Ports2 Port
Interface Configuration125V Duplex GFCI Inside-Outside Rear Outlet, RJ45 Jack to RJ45 Jack
Housing MaterialAluminum Alloy
NEMA Rating-
ProtocolCat 5e Ethernet
Product RangeGracePort Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ports
2 Port
Housing Material
Aluminum Alloy
Protocol
Cat 5e Ethernet
SVHC
No SVHC (21-Jan-2025)
Interface Configuration
125V Duplex GFCI Inside-Outside Rear Outlet, RJ45 Jack to RJ45 Jack
NEMA Rating
-
Product Range
GracePort Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566093