Print Page
Image is for illustrative purposes only. Please refer to product description.
955 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč272.118 |
5+ | Kč187.097 |
10+ | Kč181.579 |
20+ | Kč152.988 |
50+ | Kč134.429 |
Price for:Each
Minimum: 1
Multiple: 1
Kč272.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No30-3
Order Code4147692
Technical Datasheet
Product Range0
Panel Cutout Diameter6.8mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsButt Contact
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
0
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Butt Contact
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.8mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402