Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,629.698 |
5+ | Kč1,531.886 |
10+ | Kč1,491.257 |
25+ | Kč1,450.627 |
50+ | Kč1,409.747 |
100+ | Kč1,369.117 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,629.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No62A15-02-060C
Order Code1384628
Technical Datasheet
Encoder Resolution24PPR
OrientationVertical
Speed Range Max100rpm
Rotational Speed Max100rpm
Rotational Life Cycles1000000
No. of Channels2Channels
Technical Specifications
Encoder Resolution
24PPR
Speed Range Max
100rpm
Rotational Life Cycles
1000000
Orientation
Vertical
Rotational Speed Max
100rpm
No. of Channels
2Channels
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability