Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No68B-405-4
Order Code2842913
Product Range68B Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No68B-405-4
Order Code2842913
Product Range68B Series
Technical Datasheet
No. of Axes1
Supply Voltage Max5V
Centre Voltage-
No. of Switch Positions2 Position
Supply Current20mA
Contact Current AC Max0
Contact Voltage AC Max-
Switch TerminalsCable
Handle StyleRocker
Lever Travel 40
Rotation Electrical Angle-
Product Range68B Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Axes
1
Centre Voltage
-
Supply Current
20mA
Contact Voltage AC Max
-
Handle Style
Rocker
Rotation Electrical Angle
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage Max
5V
No. of Switch Positions
2 Position
Contact Current AC Max
0
Switch Terminals
Cable
Lever Travel
40
Product Range
68B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070127