Print Page
Product Information
ManufacturerGRAYHILL
Manufacturer Part No82-601-81
Order Code1571590
Product Range82 Series
Technical Datasheet
Product Range82 Series
Keypad Array2 x 3
Keypad Output-
Contact Current Max100mA
Contact Voltage DC Nom5V
No. of Keys6
Housing MaterialPlastic
Panel Cutout Width55.25mm
Panel Cutout Height34.8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
82 Series
Keypad Output
-
Contact Voltage DC Nom
5V
Housing Material
Plastic
Panel Cutout Height
34.8mm
Keypad Array
2 x 3
Contact Current Max
100mA
No. of Keys
6
Panel Cutout Width
55.25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability