Print Page
Available to Order
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,042.074 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,042.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No86BB2-001
Order Code1384654
Product Range86 Series
Technical Datasheet
Product Range86 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPC (Polycarbonate)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width68.58mm
Panel Cutout Height63mm
Technical Specifications
Product Range
86 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
16
Panel Cutout Height
63mm
Keypad Array
4 x 4
Housing Material
PC (Polycarbonate)
Contact Voltage DC Nom
24V
Panel Cutout Width
68.58mm
Technical Docs (1)
Alternatives for 86BB2-001
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability