Print Page
80 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč799.550 |
5+ | Kč751.397 |
10+ | Kč735.596 |
25+ | Kč719.545 |
50+ | Kč703.745 |
100+ | Kč687.694 |
Price for:Each
Minimum: 1
Multiple: 1
Kč799.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No96AB2-102-F..
Order Code1384659
Product Range96 Series
Technical Datasheet
Product Range96 Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Contact Current Max5mA
Contact Voltage DC Nom12V
No. of Keys12
Panel Cutout Width50.8mm
Panel Cutout Height68.58mm
Technical Specifications
Product Range
96 Series
Keypad Output
Matrix
Contact Current Max
5mA
No. of Keys
12
Panel Cutout Height
68.58mm
Keypad Array
3 x 4
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Contact Voltage DC Nom
12V
Panel Cutout Width
50.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability