Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,148.915 |
3+ | Kč975.612 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,148.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part No1116
Order Code4132713
Technical Datasheet
Stripping Capacity AWG14AWG to 8AWG
Stripping Capacity Metric0.75mm to 2.5mm
For Use WithMulticore, Shielded & Un Shielded Twisted Pair, Flat Satin Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1116 is a Data SureStrip™ Cutter and Stripper for cuts and strips unshielded twisted pair (UTP), shielded twisted pair (STP) data cable and 25-pair multi-conductor cables. The universal easy to use cable cutter and stripper is suitable for data, telephone and network solutions. It is also ideal for cuts and strips 4, 6 and 8 conductor flat satin cables.
Applications
Communications & Networking
Technical Specifications
Stripping Capacity AWG
14AWG to 8AWG
For Use With
Multicore, Shielded & Un Shielded Twisted Pair, Flat Satin Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.75mm to 2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08