Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337481-0
Order Code1212895
Technical Datasheet
5,416 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč162.017 |
10+ | Kč132.172 |
100+ | Kč112.358 |
250+ | Kč105.085 |
500+ | Kč99.568 |
1000+ | Kč91.542 |
Price for:Each
Minimum: 1
Multiple: 1
Kč162.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337481-0
Order Code1212895
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1-1337481-0 from TE Connectivity is a right angle SMB jack connector for PC board application. This is a subminiature connector with snap-on coupling that operates at frequency ranging from DC to 4GHz. Typical applications include GPS, telephony and CATV.
- Nominal impedance of 50 ohm
- Maximum VSWR is 1.20 at 4GHz
- Temperature rating is -65°C to 165°C
Applications
Industrial, RF Communications, Communications & Networking, Wireless
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Alternatives for 1-1337481-0
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402