Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337819-1
Order Code1056202
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč671.893 |
5+ | Kč623.740 |
10+ | Kč570.319 |
25+ | Kč531.696 |
50+ | Kč503.857 |
100+ | Kč480.031 |
Price for:Each
Minimum: 1
Multiple: 1
Kč671.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337819-1
Order Code1056202
Technical Datasheet
Connector to ConnectorSMC Plug to SMC Plug
Connector Type ASMC Straight Plug
Connector Type BSMC Straight Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 1337819-1 is a 250mm RG174 RF/Coaxial Cable Assembly with SMC straight plugs, gold-plated body and center contact, black jacket.
- 50Ω Nominal impedance
Applications
RF Communications
Technical Specifications
Connector to Connector
SMC Plug to SMC Plug
Connector Type B
SMC Straight Plug
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector Type A
SMC Straight Plug
Coaxial Cable Type
RG174
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979