Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,291.118 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,291.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoTOP 08 L R
Order Code4216072
Technical Datasheet
Carrying Case MaterialTear-proof Fabric
External Height300mm
External Width60mm
External Depth420mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Tool and document bag with internal removable paper-notebook-folder
- Featuring tool pouches and external document pouch
- External dimension is 420mm length x 60mm width x 300mm height
Technical Specifications
Carrying Case Material
Tear-proof Fabric
External Width
60mm
Product Range
-
External Height
300mm
External Depth
420mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3