Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No16C120AC
Order Code1382904
Product Range16 Series
Technical Datasheet
8 In Stock
8 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,298.271 |
5+ | Kč2,945.144 |
10+ | Kč2,734.472 |
25+ | Kč2,379.340 |
50+ | Kč2,138.822 |
100+ | Kč1,984.330 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,298.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No16C120AC
Order Code1382904
Product Range16 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force19.5N
Coil Voltage120VAC
Coil Resistance85ohm
Coil Power Continuous20VA
Product Range16 Series
Technical Specifications
Solenoid Operation
Pull
Holding Force
19.5N
Coil Resistance
85ohm
Product Range
16 Series
Solenoid Duty Cycle
Continuous
Coil Voltage
120VAC
Coil Power Continuous
20VA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197316