Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,616.087 |
Product Information
Product Overview
01DM904100GS is a GDM-9041 50,000 counts dual measurement multimeter with GPIB interface. Its exceptional features include 50,000 counts, 4.3 TFT graphic LCD, 0.02% basic DC voltage accuracy, Automatic Identification (A.I.) measurement and a USB protocol connector to provide users with measurement precision, lucid data observation, smooth measurement experience and the convenience to connect with the personal computer. It not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. At the same time, the GDM-904x series’ Automatic Identification (A.I.) measurement can automatically identify measurement signals and switch measurement items before performing measurements, without the need for users to switch manually. Furthermore, it also provides many math functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.
- True RMS (AC, AC+DC) measurements
- Dual measurement function to providing two selected measurement simultaneously
- Max/Min, REL, MX+B, 1/X, Ref%, compare, hold, dB, dBm
- Standard interfaces: USB device (support USBCDC & USBTMC)
- DCV, ACV, DCI, ACI, 2-wire resistance, frequency, period, diode, continuity, capacitance measurement
- Dimension is 268(W) mm x 107(H) mm x 302(D) mm
- AC 100V/120V/220V/240V ±10%, 50Hz/60Hz power source (30VA maximum power consumption)
Contents
Dual measurement multimeter, Safety instruction sheet, Power cord, Test lead GTL-207A.
Technical Specifications
4.5
10A
100Mohm
10A
3 Years
-
0
750V
GDM-904x Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate