2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48,103.440 |
Product Information
Product Overview
DAQ-9600 WITH GPIB is a data acquisition system with GPIB. The DAQ-9600 data acquisition system is a modularized data acquisition system with high flexibility and higher performance. The mainframe is equipped with 3 module slots and a built-in precision 6 1/2 digital DMM is the core of its test and measurement. 5 modules are available to meet different measurement needs. For the research and development of analysing product characteristics or the production and manufacturing of system testing or fault diagnosis, a data acquisition system with flexibility and high performance can effectively fulfil different measurement requirements by expansion and change that make the overall test simpler, faster and more reliable.
- Large 4.3”TFT colour display
- 3-slot mainframes with built-in 6 ½ digit DMM, 5 selectable switch modules
- Basic 0.0035% DCV accuracy
- Up to DC 600V / AC 400V voltage measurement (DAQ-909 module)
- Up to 450 channel/s scan rate
- Up to 100 kilo points internal memory
- Measures and converts 14 different input signals
- USB storage support to copy/log data in standalone operation
- Interface: Digit I/O, LAN, USB host/device and mini GPIB
- Dimension is 267mm(W) x 107mm(H) x 380mm(D)
Contents
Data acquisition system with GPIB, Safety Instruction Sheet x 1, Power cord x 1, Screw driver x 1.
Technical Specifications
450Channels
264VAC
1MHz
266.9mm
-
100kSPS
-
107mm
357.8mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate