Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč81,660.480 |
Product Information
Product Overview
The GSP-9300B from GW Instek is a GSP-9300 series s a light, compact and high C/P ratio 3GHz spectrum analyzer. The frequency range stretches from 9KHz to 3GHz (1Hz resolution) and features many functions such as RF & power measurement, EMC pretest and active component P1dB point measurement, etc. It can support fast sweep speed up to 307µs and ideal for various application fields such as basic operation of R&D, research, school lecture, engineering maintenance and test for mass production. It is also suitable for automatic test systems and vehicle mounted operation. GSP-9300B with built-in preamplifier and highest sensitivity of -152dBm (1Hz) is capable of measuring very feeble signals. A built-in measurement functions include 2FSK digital communications analysis, AM/FM/ASK/FSK signal demodulation & analysis, harmonic distortion, TOI, channel power, OCBW, ACPR, SEM, phase jitter, N-dB bandwidth, noise marker, frequency counter and time domain power measurement for burst signal.
- Very user-friendly, perfect and economical measurement instrument
- 0.025ppm high frequency stability, 1Hz to 1MHz 3dB RBW & 200Hz, 9KHz, 120KHz, 1MHz 6dB EMI filter
- 16MB nominal internal data storage, <lt/> 65W power consumption, <lt/> 30min warm-up time
- Phase noise is -88dBc/Hz at 1GHz, 10KHz offset
- Built-in spectrogram and topographic display modes
- 886MHz IF output for users extended applications
- LAN, USB, RS-232, GPIB (optional) remote control interfaces
- Built-in preamplifier, 50dB attenuator and sequence function
- 210 x 350 x 100mm dimension, 4.5Kg weight, 5°C to 45°C operating temperature
Applications
Test & Measurement
Contents
GSP-9300B spectrum analyzer, Power cord, Quick start guide, Certificate of calibration, CD-ROM (with user manual, programming manual, SpectrumShot software, SpectrumShot quick start guide & IVI driver).
Warnings
To avoid electrical shock connect the protective grounding conductor of the AC power cord to an earth ground.
Notes
Use only mating connectors, not bare wires, for the terminals and ensure signals to the RF input do not exceed +30dBm.
Technical Docs (2)
Alternatives for GSP-9300B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate