Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč466,312.440 |
Product Information
Product Overview
LCR-8220 (CE) is a LCR 8200 series DC, high-frequency LCR tester meter. This adopts a 7inch colour display and features a high measurement accuracy (0.08%). The measurement results can be presented numerically or graphically according to the selected measurement mode, allowing the user to optimally interpret the characteristics of the DUT. At the same time, a full range of standard interfaces such as USB device / RS-232C / Handler and GPIB allow users to control the instrument by the most familiar interface without worrying about additional hardware investment costs. Furthermore, the series also provides a USB storage function when operating in the graphics mode. The measured characteristic curves and values of the DUT are saved for subsequent analysis. The wide variety of features of the LCR-8200 can help users easily respond to the test requirements of passive components in R&D, engineering, and production.
- Test frequency range from 10Hz to 20MHz (DC), ±0.08% basic accuracy
- 50ms(>20Hz) speed, 15 listed steps, auto, repeat, single trigger
- Standard auto level control (ALC), 0 to ±12VDC bias range, internal DC bias voltage ±12V
- PASS, FAIL and OK, NG or BIN 1-9 handler, two curves sweep mode
- Open/short/HF load/load correction, 1 to 64 average range
- 7" LCD colour display (800 x 480) display, 15 steps list measurement
- USB/GPIB/LAN/RS-232/Handler/USB Host/TRIGGER input interface
- 100V to 240VAC, 50/60Hz, consumption is 65VA (max.) power source
- Universal power input, RS-232C, USB host/device, LAN, GPIB interface
- Dimension is (W x H x D) 346 x 145 x 335mm
Contents
High frequency LCR tester meter, User manual (CD) x 1, AC power cord x 1, Test fixture LCR-06B x 1, Safety sheet x 1.
Technical Specifications
Bench
9999.99kH
99.9999Mohm
No SVHC (10-Jun-2022)
20MHz
9999.99F
LCR-8200 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate