Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoLCR-8230 (CE)
Order Code3257406
Product RangeLCR-8200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč541,427.040 |
Price for:Each
Minimum: 1
Multiple: 1
Kč541,427.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoLCR-8230 (CE)
Order Code3257406
Product RangeLCR-8200 Series
Technical Datasheet
LCR TypeBench
Test Frequency Max30MHz
Inductance Measure Max9999.99kH
Capacitance Measure Max9999.99F
Resistance Measure Max99.9999Mohm
Product RangeLCR-8200 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 10Hz to 30MHz high-frequency LCR meter
- 7" LCD colour display (800 x 480 pixels)
- 0.08% basic accuracy
- Displaying four measurement results simultaneously from 17 selectable measurement parameters freely
- 15 steps list measurement
- Two curves sweep mode
- Internal DC bias voltage of ±12V
- USB storage and ALC function available
- RS-232C, USB host/device, LAN, GPIB and Handler interfaces
- Universal power input
Contents
LCR meter, User manual (CD) x 1, AC power cord x 1, Test fixture LCR-06B x 1, Safety sheet x 1.
Technical Specifications
LCR Type
Bench
Inductance Measure Max
9999.99kH
Resistance Measure Max
99.9999Mohm
SVHC
No SVHC (10-Jun-2022)
Test Frequency Max
30MHz
Capacitance Measure Max
9999.99F
Product Range
LCR-8200 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.6