Product Information
Product Overview
The SPB800-BCP1 is the evaluation kit for SPB800 WLAN module solution. The SPB800 is a complete serial to Wi-Fi module The solution offers immediate wireless connectivity to the Internet or a local area network for any devices supporting a UART and RS232 interface. The SPB800 includes a low power, high performance 32bit microcontroller unit and ultra low power Wi-Fi. SPB800 operates in two different modes (serial or API driver mode). The SPB800 solution removes the need for Wi-Fi drivers, IPstack and security protocols on the host CPU. The SPB800 solution provides the fastest possible design turn around for customers. SPB800 offers a cost effective solution for retrofitting existing or new UART applications with Wi-Fi connectivity.
- Fully integrated Wi-Fi HW and Wi-Fi MAC
- Fully compliant with IEEE WLAN 802.11b/g
- Allows any MCU/CPU with UART interface to access the Wi-Fi network for accessing a LAN or Internet
- Full IP stack included
- Security and hardware encryption accelerator up to 128bit
- High RF output TX power and RX sensitivity
- Develop and test your application on a Linux host before you go on target
- Simple upgrade of SPB800 firmware
- Explore and evaluate the oWl Pico reference designs
Applications
Wireless, Communications & Networking, Medical, Industrial, Building Automation, Security, Sensing & Instrumentation, System Monitoring
Technical Specifications
-
-
-
No SVHC (17-Dec-2014)
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate