Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč777.731 |
Price for:Each
Minimum: 1
Multiple: 1
Kč777.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part No20G
Order Code3367902
Also Known As20G
Technical Datasheet
For Use WithHakko Desoldering Station
Tip / Nozzle StyleRound
Tip / Nozzle Width3mm
Tip / Nozzle Length16mm
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Hakko Desoldering Station
Tip / Nozzle Width
3mm
Product Range
-
Tip / Nozzle Style
Round
Tip / Nozzle Length
16mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027