Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoFM203-10
Order Code3367975
Also Known AsFM203-10
Technical Datasheet
4 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18,748.805 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18,748.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFM203-10
Order Code3367975
Also Known AsFM203-10
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max-
Output Power140W
Kit ContentsFH200 Stand/FM2027 Iron, B2972 Key, 599B Wire/Pot, B2300 Heat Res Pad, B3253 Cable, B2756 Hlder
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Compact, dual port station for soldering, desoldering and rework.
- Can be converted to use heated tweezers, de-soldering gun and more
- Powerful thermal recovery performance
- Programmable power saving and sleep facilities
- Iron tips not supplied, available separately
Contents
Soldering station, soldering iron and grip, soldering iron stand, programming key, tip cleaning wire and pot, heat-resistant pad, connecting cable, and tip holder
Technical Specifications
Supply Voltage VAC
230V
Output Power
140W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Kit Contents
FH200 Stand/FM2027 Iron, B2972 Key, 599B Wire/Pot, B2300 Heat Res Pad, B3253 Cable, B2756 Hlder
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7