Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,841.945 |
Product Information
Product Overview
FM2030-02 is a FM-2030 heavy duty soldering iron and tips. FM-2030 soldering iron handpiece that is compatible with the Hakko FM-203 soldering station and Hakko FM206 high performance 3-port rework system. FM-2030 provides a higher mass tip with double the power of conventional T15 tips making this iron the ideal solution where soldering is difficult due to heavy ground planes or high heat sink applications.
- FM-2030 uses T22 series tips
- 140W/24VAC power consumption
Contents
FM2030-01 FM-2030 handpiece, FH200-01 sleep holder, B3253 connecting cable, B2300 heat resistant pad, Instruction manual.
Notes
FM-2030 can only be attached to the Hakko FM-203 "D" port and the Hakko FM-206 CH2 or CH3 ports. If you attach the iron to any other port, a grip error or connector error (C-E) will occur.
Technical Specifications
Heavy Duty Soldering Iron Kit
Boric acid (14-Jun-2023)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate