Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoFM204-10
Order Code3367973
Also Known AsFM204-10
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31,575.720 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31,575.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFM204-10
Order Code3367973
Also Known AsFM204-10
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max-
Output Power120W
Kit ContentsFM2024 Desolder, A1613 Filter, A1511 Pipe Assy, B2876 Remover, FH200-05 Iron Stand, B2972 Pgm Card
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Kit Contents
FM2024 Desolder, A1613 Filter, A1511 Pipe Assy, B2876 Remover, FH200-05 Iron Stand, B2972 Pgm Card
Plug Type
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7