Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55,878.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč55,878.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFM206-18
Order Code3758407
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max-
Output Power-
Kit ContentsFM2027 Soldering Iron, FM2024 Desoldering Gun, FM2029 Hot Air Rework Tool & Instruction Manual
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Output Power
-
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Kit Contents
FM2027 Soldering Iron, FM2024 Desoldering Gun, FM2029 Hot Air Rework Tool & Instruction Manual
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7