Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18,218.864 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18,218.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX100-15
Order Code3758313
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max-
Output Power-
Kit ContentsFX-100 Soldering Stn, FX-1001 Iron, B2425 Pwr Card, FH800 Holder/B2300 Pad, B5007/B5006 Cover/Manual
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Output Power
-
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Kit Contents
FX-100 Soldering Stn, FX-1001 Iron, B2425 Pwr Card, FH800 Holder/B2300 Pad, B5007/B5006 Cover/Manual
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7