Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX888D-SET1
Order Code3758301
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max480°C
Output Power70W
Kit ContentsSoldering Station, Iron FX-8801, Holder/Manual/T18-BL, T18-C3, T18-D16, T18-D24, T18-S3 Tip Set
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Compact digital soldering station with soldering iron, stand, and six tip set.
- Adjustable temperature control with temperature range from 50-480°C
- Digital display shows °F or °C
- Maintains idle temperature within 1°C when set to 200-480°C
- Ceramic heating element and sensor ensures rapid heat-up temperature and fast thermal recovery
- Wide selection of tips available for soldering SMD and through-hole applications (use with Hakko T18 series tips, standard tip is included)
- Password protected temperature setting functionality
Technical Specifications
Supply Voltage VAC
230V
Output Power
70W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
480°C
Kit Contents
Soldering Station, Iron FX-8801, Holder/Manual/T18-BL, T18-C3, T18-D16, T18-D24, T18-S3 Tip Set
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7