Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoFX951-64
Order Code3367978
Also Known AsFX-951
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX951-64
Order Code3367978
Also Known AsFX-951
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max450°C
Output Power75W
Kit ContentsFH200 Stand, FM2028 Iron, B3216 Grip, B2972 Pgm Grip, A1519 Sponge, B2300 Heat Resist Pad/B3253 Cabl
Product Range-
Plug Type-
SVHCTo Be Advised
Alternatives for FX951-64
1 Product Found
Product Overview
Compact, high-power, thermally-controlled soldering iron.
- Ensures high thermal recovery needed for lead-free soldering
- Selectable soldering iron for N2 system or micro soldering as usage at your option
- Iron tips available separately
Contents
Soldering station, soldering iron, card, power lead, heat-resistant pad, iron holder, and connecting cable
Technical Specifications
Supply Voltage VAC
230V
Output Power
75W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
450°C
Kit Contents
FH200 Stand, FM2028 Iron, B3216 Grip, B2972 Pgm Grip, A1519 Sponge, B2300 Heat Resist Pad/B3253 Cabl
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7