Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,162.356 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,162.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX951-SET1
Order Code3758302
Technical Datasheet
Supply Voltage VAC24V
Heat Temperature Max450°C
Output Power75W
Kit ContentsSoldering Station, Iron FM-2028, T15-B2, T15-D12, T15-D16, T15-D32, T15-D52 Tip Sets, Pwr Cord, Pad
Product Range-
Plug Type-
SVHCTo Be Advised
Alternatives for FX951-SET1
1 Product Found
Technical Specifications
Supply Voltage VAC
24V
Output Power
75W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
450°C
Kit Contents
Soldering Station, Iron FM-2028, T15-B2, T15-D12, T15-D16, T15-D32, T15-D52 Tip Sets, Pwr Cord, Pad
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7